


NXE1S0303MC-R7 | |
|---|---|
DigiKey Part Number | 811-3098-2-ND - Tape & Reel (TR) 811-3098-1-ND - Cut Tape (CT) 811-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0303MC-R7 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0303MC-R7 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 5 | 66,23800 Kč | 331,19 Kč |
| 10 | 65,15300 Kč | 651,53 Kč |
| 25 | 63,75960 Kč | 1 593,99 Kč |
| 50 | 62,72500 Kč | 3 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 60,85750 Kč | 10 954,35 Kč |
| 360 | 59,86803 Kč | 21 552,49 Kč |
| 540 | 59,29606 Kč | 32 019,87 Kč |
| 900 | 58,58287 Kč | 52 724,58 Kč |
| 1 260 | 58,11699 Kč | 73 227,41 Kč |
| 1 800 | 57,62746 Kč | 103 729,43 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |










