


NXE1S0303MC-R13 | |
|---|---|
DigiKey Part Number | 811-3902-2-ND - Tape & Reel (TR) 811-3902-1-ND - Cut Tape (CT) 811-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0303MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0303MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 5 | 63,04200 Kč | 315,21 Kč |
| 10 | 62,62600 Kč | 626,26 Kč |
| 25 | 62,00200 Kč | 1 550,05 Kč |
| 50 | 60,54540 Kč | 3 027,27 Kč |
| 100 | 57,42460 Kč | 5 742,46 Kč |
| 250 | 57,29972 Kč | 14 324,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 50,14246 Kč | 40 113,97 Kč |
| 1 600 | 47,02169 Kč | 75 234,70 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |





