
NTE0506MC-R | |
|---|---|
DigiKey Part Number | 811-NTE0506MC-RTR-ND - Tape & Reel (TR) 811-NTE0506MC-RCT-ND - Cut Tape (CT) 811-NTE0506MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0506MC-R |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0506MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 5 | 167,14400 Kč | 835,72 Kč |
| 10 | 164,41400 Kč | 1 644,14 Kč |
| 25 | 160,91200 Kč | 4 022,80 Kč |
| 50 | 158,29980 Kč | 7 914,99 Kč |
| 100 | 155,72540 Kč | 15 572,54 Kč |
| 250 | 152,38500 Kč | 38 096,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,90136 Kč | 74 950,68 Kč |
| 1 000 | 147,45552 Kč | 147 455,52 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |


