Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMV1515SAC

DigiKey Part Number
811-1609-5-ND
Manufacturer
Manufacturer Product Number
NMV1515SAC
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMV1515SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 866
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
5233,37200 Kč1 166,86 Kč
10229,61300 Kč2 296,13 Kč
25224,69520 Kč5 617,38 Kč
50221,05020 Kč11 052,51 Kč
100217,45320 Kč21 745,32 Kč
250212,78532 Kč53 196,33 Kč
500209,31604 Kč104 658,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč