
NMV1215DC | |
|---|---|
DigiKey Part Number | 811-1602-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV1215DC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV1215DC Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 5 | 216,44800 Kč | 1 082,24 Kč |
| 10 | 212,96200 Kč | 2 129,62 Kč |
| 25 | 208,40920 Kč | 5 210,23 Kč |
| 50 | 205,02020 Kč | 10 251,01 Kč |
| 100 | 201,68790 Kč | 20 168,79 Kč |
| 250 | 197,35936 Kč | 49 339,84 Kč |
| 500 | 194,14120 Kč | 97 070,60 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |


