Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMV0515SAC

DigiKey Part Number
811-1593-5-ND
Manufacturer
Manufacturer Product Number
NMV0515SAC
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMV0515SAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5216,44800 Kč1 082,24 Kč
10212,96200 Kč2 129,62 Kč
25208,40920 Kč5 210,23 Kč
50205,02020 Kč10 251,01 Kč
100201,68790 Kč20 168,79 Kč
250197,35936 Kč49 339,84 Kč
500194,14120 Kč97 070,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč