Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMR102C

DigiKey Part Number
811-1568-5-ND
Manufacturer
Manufacturer Product Number
NMR102C
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMR102C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
67mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,66000 Kč169,66 Kč
5163,36400 Kč816,82 Kč
10160,71900 Kč1 607,19 Kč
25157,29200 Kč3 932,30 Kč
50154,74260 Kč7 737,13 Kč
100152,22710 Kč15 222,71 Kč
250148,96148 Kč37 240,37 Kč
500146,53370 Kč73 266,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,66000 Kč
Unit Price with VAT:205,28860 Kč