
NMJ0509SC | |
|---|---|
DigiKey Part Number | 811-1533-5-ND |
Manufacturer | |
Manufacturer Product Number | NMJ0509SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMJ0509SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,12000 Kč | 292,12 Kč |
| 5 | 290,86800 Kč | 1 454,34 Kč |
| 10 | 288,78700 Kč | 2 887,87 Kč |
| 25 | 285,25040 Kč | 7 131,26 Kč |
| 50 | 278,38420 Kč | 13 919,21 Kč |
| 100 | 264,44430 Kč | 26 444,43 Kč |
| 250 | 247,59224 Kč | 61 898,06 Kč |
| 500 | 230,73938 Kč | 115 369,69 Kč |
| Unit Price without VAT: | 292,12000 Kč |
|---|---|
| Unit Price with VAT: | 353,46520 Kč |


