
NMG1209SC | |
|---|---|
DigiKey Part Number | 811-1707-5-ND |
Manufacturer | |
Manufacturer Product Number | NMG1209SC |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG1209SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 5 | 159,34800 Kč | 796,74 Kč |
| 10 | 158,29600 Kč | 1 582,96 Kč |
| 25 | 156,40160 Kč | 3 910,04 Kč |
| 50 | 152,61260 Kč | 7 630,63 Kč |
| 100 | 145,03450 Kč | 14 503,45 Kč |
| 250 | 135,77336 Kč | 33 943,34 Kč |
| 500 | 126,51092 Kč | 63 255,46 Kč |
| 1 000 | 118,51234 Kč | 118 512,34 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |


