
NME1215SC | |
|---|---|
DigiKey Part Number | 811-1486-5-ND |
Manufacturer | |
Manufacturer Product Number | NME1215SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME1215SC Models |
Category | Current - Output (Max) 66mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RO-1215S | Recom Power | 83 | 945-3373-ND | 138,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 5 | 172,85000 Kč | 864,25 Kč |
| 10 | 170,03500 Kč | 1 700,35 Kč |
| 35 | 165,09200 Kč | 5 778,22 Kč |
| 70 | 162,40771 Kč | 11 368,54 Kč |
| 105 | 160,85943 Kč | 16 890,24 Kč |
| 280 | 157,16704 Kč | 44 006,77 Kč |
| 525 | 154,84156 Kč | 81 291,82 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |



