
NMA0515DC | |
|---|---|
DigiKey Part Number | 811-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | NMA0515DC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMA0515DC Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 25 | 105,79640 Kč | 2 644,91 Kč |
| 50 | 104,08280 Kč | 5 204,14 Kč |
| 100 | 102,39460 Kč | 10 239,46 Kč |
| 250 | 100,19908 Kč | 25 049,77 Kč |
| 500 | 98,56714 Kč | 49 283,57 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |




