
NKE0512DC | |
|---|---|
DigiKey Part Number | 811-3376-5-ND |
Manufacturer | |
Manufacturer Product Number | NKE0512DC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKE0512DC Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 5 | 163,36400 Kč | 816,82 Kč |
| 10 | 160,71900 Kč | 1 607,19 Kč |
| 40 | 155,55850 Kč | 6 222,34 Kč |
| 80 | 153,03338 Kč | 12 242,67 Kč |
| 120 | 151,57233 Kč | 18 188,68 Kč |
| 280 | 148,56161 Kč | 41 597,25 Kč |
| 520 | 146,39765 Kč | 76 126,78 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


