
NKA0505SC | |
|---|---|
DigiKey Part Number | 811-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | NKA0505SC |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKA0505SC Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 5 | 162,25600 Kč | 811,28 Kč |
| 10 | 159,62800 Kč | 1 596,28 Kč |
| 30 | 155,55433 Kč | 4 666,63 Kč |
| 60 | 153,03067 Kč | 9 181,84 Kč |
| 120 | 150,54367 Kč | 18 065,24 Kč |
| 270 | 147,68089 Kč | 39 873,84 Kč |
| 510 | 145,47078 Kč | 74 190,10 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |



