
NDY2412C | |
---|---|
DigiKey Part Number | 811-1409-5-ND |
Manufacturer | |
Manufacturer Product Number | NDY2412C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDY2412C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 299,33000 Kč | 299,33 Kč |
5 | 297,87000 Kč | 1 489,35 Kč |
10 | 295,78600 Kč | 2 957,86 Kč |
25 | 292,45320 Kč | 7 311,33 Kč |
50 | 285,16280 Kč | 14 258,14 Kč |
100 | 270,79210 Kč | 27 079,21 Kč |
250 | 253,50276 Kč | 63 375,69 Kč |
500 | 236,42092 Kč | 118 210,46 Kč |
Unit Price without VAT: | 299,33000 Kč |
---|---|
Unit Price with VAT: | 362,18930 Kč |