
NDTD2415C | |
|---|---|
DigiKey Part Number | 811-1378-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTD2415C |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTD2415C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,11000 Kč | 375,11 Kč |
| 5 | 373,42800 Kč | 1 867,14 Kč |
| 10 | 370,69100 Kč | 3 706,91 Kč |
| 25 | 366,48040 Kč | 9 162,01 Kč |
| 50 | 357,42900 Kč | 17 871,45 Kč |
| 100 | 339,32810 Kč | 33 932,81 Kč |
| 250 | 317,85500 Kč | 79 463,75 Kč |
| 500 | 296,17518 Kč | 148 087,59 Kč |
| Unit Price without VAT: | 375,11000 Kč |
|---|---|
| Unit Price with VAT: | 453,88310 Kč |



