
NCS6S4803C | |
|---|---|
DigiKey Part Number | 811-2686-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S4803C |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.52A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S4803C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.52A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 5 | 452,08600 Kč | 2 260,43 Kč |
| 15 | 440,51000 Kč | 6 607,65 Kč |
| 30 | 433,35667 Kč | 13 000,70 Kč |
| 60 | 426,30833 Kč | 25 578,50 Kč |
| 105 | 420,69590 Kč | 44 173,07 Kč |
| 255 | 411,93957 Kč | 105 044,59 Kč |
| 510 | 405,21365 Kč | 206 658,96 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |


