Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS3S4815SC

DigiKey Part Number
811-3107-5-ND
Manufacturer
Manufacturer Product Number
NCS3S4815SC
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS3S4815SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,51000 Kč241,51 Kč
5232,49800 Kč1 162,49 Kč
23224,28739 Kč5 158,61 Kč
46220,64674 Kč10 149,75 Kč
69218,54145 Kč15 079,36 Kč
115215,91426 Kč24 830,14 Kč
253211,91909 Kč53 615,53 Kč
506208,46391 Kč105 482,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,51000 Kč
Unit Price with VAT:292,22710 Kč