
NCS3S4803SC | |
|---|---|
DigiKey Part Number | 811-3086-ND |
Manufacturer | |
Manufacturer Product Number | NCS3S4803SC |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS3S4803SC Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,51000 Kč | 241,51 Kč |
| 5 | 232,49800 Kč | 1 162,49 Kč |
| 23 | 224,28739 Kč | 5 158,61 Kč |
| 46 | 220,64674 Kč | 10 149,75 Kč |
| 69 | 218,54145 Kč | 15 079,36 Kč |
| 115 | 215,91426 Kč | 24 830,14 Kč |
| 253 | 211,91909 Kč | 53 615,53 Kč |
| 506 | 208,46391 Kč | 105 482,74 Kč |
| Unit Price without VAT: | 241,51000 Kč |
|---|---|
| Unit Price with VAT: | 292,22710 Kč |

