NCS1S1203SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS1S2412SC

DigiKey Part Number
811-2949-ND
Manufacturer
Manufacturer Product Number
NCS1S2412SC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCS1S2412SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.32" W x 0.45" H (21.9mm x 8.2mm x 11.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1176,22000 Kč176,22 Kč
5175,38800 Kč876,94 Kč
10174,13900 Kč1 741,39 Kč
25172,26400 Kč4 306,60 Kč
50167,88980 Kč8 394,49 Kč
100159,55780 Kč15 955,78 Kč
250149,35112 Kč37 337,78 Kč
500139,14440 Kč69 572,20 Kč
1 000130,39580 Kč130 395,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,22000 Kč
Unit Price with VAT:213,22620 Kč