
NCM3S1212MC-R7 | |
|---|---|
DigiKey Part Number | 811-NCM3S1212MC-R7TR-ND - Tape & Reel (TR) 811-NCM3S1212MC-R7CT-ND - Cut Tape (CT) 811-NCM3S1212MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCM3S1212MC-R7 |
Description | DC-DC SM 3W 12V-12V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 5 | 205,86400 Kč | 1 029,32 Kč |
| 10 | 202,54700 Kč | 2 025,47 Kč |
| 25 | 198,20440 Kč | 4 955,11 Kč |
| 50 | 194,98740 Kč | 9 749,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 191,82090 Kč | 19 182,09 Kč |
| 200 | 188,69855 Kč | 37 739,71 Kč |
| 300 | 186,89340 Kč | 56 068,02 Kč |
| 500 | 184,64382 Kč | 92 321,91 Kč |
| 700 | 183,17516 Kč | 128 222,61 Kč |
| 1 000 | 181,62976 Kč | 181 629,76 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |


