
NCM3S1205MC-R7 | |
|---|---|
DigiKey Part Number | 811-NCM3S1205MC-R7TR-ND - Tape & Reel (TR) 811-NCM3S1205MC-R7CT-ND - Cut Tape (CT) 811-NCM3S1205MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCM3S1205MC-R7 |
Description | DC-DC SM 3W 12V-5V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 68% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 5 | 201,83200 Kč | 1 009,16 Kč |
| 10 | 198,55700 Kč | 1 985,57 Kč |
| 25 | 194,32400 Kč | 4 858,10 Kč |
| 50 | 191,16580 Kč | 9 558,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,06020 Kč | 18 806,02 Kč |
| 200 | 184,99765 Kč | 36 999,53 Kč |
| 300 | 183,22853 Kč | 54 968,56 Kč |
| 500 | 181,02292 Kč | 90 511,46 Kč |
| 700 | 179,58330 Kč | 125 708,31 Kč |
| 1 000 | 178,06787 Kč | 178 067,87 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


