


MYTNA1R86RELA2RA | |
|---|---|
DigiKey Part Number | 811-MYTNA1R86RELA2RATR-ND - Tape & Reel (TR) 811-MYTNA1R86RELA2RACT-ND - Cut Tape (CT) 811-MYTNA1R86RELA2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYTNA1R86RELA2RA |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYTNA1R86RELA2RA Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 48-LGA Module |
Voltage - Input (Min) 6V | Size / Dimension 0.41" L x 0.35" W x 0.08" H (10.5mm x 9.0mm x 2.1mm) |
Voltage - Input (Max) 14.4V | Supplier Device Package 48-LGA (10.5x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 5 | 188,65800 Kč | 943,29 Kč |
| 10 | 185,61400 Kč | 1 856,14 Kč |
| 25 | 181,65160 Kč | 4 541,29 Kč |
| 50 | 178,69820 Kč | 8 934,91 Kč |
| 100 | 175,79520 Kč | 17 579,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 170,11675 Kč | 68 046,70 Kč |
| 800 | 167,34219 Kč | 133 873,75 Kč |
| 1 200 | 165,73813 Kč | 198 885,76 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |

