
MYRLP250015F21RE | |
|---|---|
DigiKey Part Number  | 811-MYRLP250015F21RETR-ND - Tape & Reel (TR) 811-MYRLP250015F21RECT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MYRLP250015F21RE  | 
Description  | DC DC CONVERTER 2.50V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 150mA 1.8V - 6V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MYRLP250015F21RE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Non-Isolated PoL Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 1.8V  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 150mA  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-PowerTDFN Module  | |
Size / Dimension  | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | -  | |
Standard Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,64000 Kč | 52,64 Kč | 
| 5 | 47,85400 Kč | 239,27 Kč | 
| 10 | 42,11100 Kč | 421,11 Kč | 
| 25 | 41,39560 Kč | 1 034,89 Kč | 
| 50 | 37,56740 Kč | 1 878,37 Kč | 
| 100 | 33,73690 Kč | 3 373,69 Kč | 
| 250 | 31,82320 Kč | 7 955,80 Kč | 
| 500 | 29,90862 Kč | 14 954,31 Kč | 
| 1 000 | 24,40544 Kč | 24 405,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 24,40544 Kč | 73 216,32 Kč | 
| Unit Price without VAT: | 52,64000 Kč | 
|---|---|
| Unit Price with VAT: | 63,69440 Kč | 

