Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP180015F21RD

DigiKey Part Number
811-MYRLP180015F21RDTR-ND - Tape & Reel (TR)
811-MYRLP180015F21RDCT-ND - Cut Tape (CT)
811-MYRLP180015F21RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYRLP180015F21RD
Description
DC DC CONVERTER 1.80V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 150mA 1.8V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRLP180015F21RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150mA
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
523,39200 Kč116,96 Kč
1023,01400 Kč230,14 Kč
2522,51840 Kč562,96 Kč
5022,15280 Kč1 107,64 Kč
10021,79380 Kč2 179,38 Kč
25021,32724 Kč5 331,81 Kč
50020,98078 Kč10 490,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,10607 Kč60 318,21 Kč
6 00019,77812 Kč118 668,72 Kč
9 00019,58859 Kč176 297,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč