Non-Isolated PoL Module DC DC Converter 1 Output 150mA 1.8V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYRLP150015F21RD

DigiKey Part Number
811-MYRLP150015F21RDTR-ND - Tape & Reel (TR)
811-MYRLP150015F21RDCT-ND - Cut Tape (CT)
811-MYRLP150015F21RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYRLP150015F21RD
Description
DC DC CONVERTER 1.50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 150mA 1.8V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Current - Output (Max)
150mA
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerTDFN Module
Voltage - Input (Min)
1.8V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
523,23400 Kč116,17 Kč
1022,85800 Kč228,58 Kč
2522,36560 Kč559,14 Kč
5022,00260 Kč1 100,13 Kč
10021,64590 Kč2 164,59 Kč
25021,18252 Kč5 295,63 Kč
50020,83840 Kč10 419,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,96963 Kč59 908,89 Kč
6 00019,64390 Kč117 863,40 Kč
9 00019,45566 Kč175 100,94 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč