
MYRLP100015F21RE | |
|---|---|
DigiKey Part Number | 811-MYRLP100015F21RETR-ND - Tape & Reel (TR) 811-MYRLP100015F21RECT-ND - Cut Tape (CT) 811-MYRLP100015F21REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRLP100015F21RE |
Description | DC DC CONVERTER 1.00V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP100015F21RE Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 150mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTDFN Module |
Voltage - Input (Min) 1.8V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 5 | 23,23400 Kč | 116,17 Kč |
| 10 | 22,85800 Kč | 228,58 Kč |
| 25 | 22,36560 Kč | 559,14 Kč |
| 50 | 22,00260 Kč | 1 100,13 Kč |
| 100 | 21,64590 Kč | 2 164,59 Kč |
| 250 | 21,18252 Kč | 5 295,63 Kč |
| 500 | 20,83840 Kč | 10 419,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,96963 Kč | 59 908,89 Kč |
| 6 000 | 19,64390 Kč | 117 863,40 Kč |
| 9 000 | 19,45566 Kč | 175 100,94 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

