
MYRLP080015F21RE | |
|---|---|
DigiKey Part Number | 811-MYRLP080015F21RETR-ND - Tape & Reel (TR) 811-MYRLP080015F21RECT-ND - Cut Tape (CT) 811-MYRLP080015F21REDKR-ND |
Manufacturer | |
Manufacturer Product Number | MYRLP080015F21RE |
Description | DC DC CONVERTER 0.80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRLP080015F21RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 23,39200 Kč | 116,96 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 22,51840 Kč | 562,96 Kč |
| 50 | 22,15280 Kč | 1 107,64 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 250 | 21,32724 Kč | 5 331,81 Kč |
| 500 | 20,98078 Kč | 10 490,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,10922 Kč | 60 327,66 Kč |
| 6 000 | 19,78120 Kč | 118 687,20 Kč |
| 9 000 | 19,59165 Kč | 176 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 23,39200 Kč | 116,96 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 22,51840 Kč | 562,96 Kč |
| 50 | 22,15280 Kč | 1 107,64 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 250 | 21,32724 Kč | 5 331,81 Kč |
| 500 | 20,98078 Kč | 10 490,39 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

