
MYMGK1R820FRSR-H | |
|---|---|
DigiKey Part Number | 811-MYMGK1R820FRSR-HTR-ND - Tape & Reel (TR) 811-MYMGK1R820FRSR-HCT-ND - Cut Tape (CT) 811-MYMGK1R820FRSR-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R820FRSR-H |
Description | 20A, NON-ISOLATED POL DC/DC CONV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 4.5V - 8V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R820FRSR-H Models |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 36 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 89.2% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 37-SMD Module |
Voltage - Input (Max) 8V | Size / Dimension 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,51000 Kč | 168,51 Kč |
| 5 | 162,25600 Kč | 811,28 Kč |
| 10 | 159,62800 Kč | 1 596,28 Kč |
| 25 | 156,22440 Kč | 3 905,61 Kč |
| 50 | 153,69260 Kč | 7 684,63 Kč |
| 100 | 151,19400 Kč | 15 119,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 146,31175 Kč | 58 524,70 Kč |
| 800 | 143,92511 Kč | 115 140,09 Kč |
| 1 200 | 142,54648 Kč | 171 055,78 Kč |
| Unit Price without VAT: | 168,51000 Kč |
|---|---|
| Unit Price with VAT: | 203,89710 Kč |

