
MYMGK1R820ERSR-H | |
|---|---|
DigiKey Part Number | 811-MYMGK1R820ERSR-HTR-ND - Tape & Reel (TR) 811-MYMGK1R820ERSR-HCT-ND - Cut Tape (CT) 811-MYMGK1R820ERSR-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R820ERSR-H |
Description | 20A, NON-ISOLATED POL DC/DC CONV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 8V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R820ERSR-H Models |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 36 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 87.8% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 37-SMD Module |
Voltage - Input (Max) 15V | Size / Dimension 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 5 | 165,80200 Kč | 829,01 Kč |
| 10 | 163,11100 Kč | 1 631,11 Kč |
| 25 | 159,61960 Kč | 3 990,49 Kč |
| 50 | 157,02940 Kč | 7 851,47 Kč |
| 100 | 154,47880 Kč | 15 447,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 149,49015 Kč | 59 796,06 Kč |
| 800 | 147,05239 Kč | 117 641,91 Kč |
| 1 200 | 145,64317 Kč | 174 771,80 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |

