


MYMGK1R812FRSR | |
|---|---|
DigiKey Part Number | 811-3894-2-ND - Tape & Reel (TR) 811-3894-1-ND - Cut Tape (CT) 811-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR |
Description | DC DC CONVERTER 0.7-1.8V 22W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R812FRSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 5 | 152,69800 Kč | 763,49 Kč |
| 10 | 150,24100 Kč | 1 502,41 Kč |
| 25 | 147,02800 Kč | 3 675,70 Kč |
| 50 | 144,64680 Kč | 7 232,34 Kč |
| 100 | 142,29500 Kč | 14 229,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 137,69963 Kč | 55 079,85 Kč |
| 800 | 135,45443 Kč | 108 363,54 Kč |
| 1 200 | 134,15710 Kč | 160 988,52 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |

