
MYMGK1R812FRSR-H | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812FRSR-HTR-ND - Tape & Reel (TR) 811-MYMGK1R812FRSR-HCT-ND - Cut Tape (CT) 811-MYMGK1R812FRSR-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR-H |
Description | 12A, NON-ISOLATED POL DC-DC CONV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 4.5V - 8V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R812FRSR-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 21.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 5 | 156,26800 Kč | 781,34 Kč |
| 10 | 153,74700 Kč | 1 537,47 Kč |
| 25 | 150,45480 Kč | 3 761,37 Kč |
| 50 | 148,01080 Kč | 7 400,54 Kč |
| 100 | 145,60850 Kč | 14 560,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 140,90498 Kč | 56 361,99 Kč |
| 800 | 138,60728 Kč | 110 885,82 Kč |
| 1 200 | 137,28003 Kč | 164 736,04 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |

