



MYMGK1R806FRSR | |
|---|---|
DigiKey Part Number | 811-3252-2-ND - Tape & Reel (TR) 811-3252-1-ND - Cut Tape (CT) 811-3252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R806FRSR |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R806FRSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 5 | 101,67200 Kč | 508,36 Kč |
| 10 | 100,01300 Kč | 1 000,13 Kč |
| 25 | 97,87600 Kč | 2 446,90 Kč |
| 50 | 96,28840 Kč | 4 814,42 Kč |
| 100 | 94,72620 Kč | 9 472,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 91,67045 Kč | 36 668,18 Kč |
| 800 | 90,17644 Kč | 72 141,15 Kč |
| 1 200 | 89,31307 Kč | 107 175,68 Kč |
| 2 000 | 88,23633 Kč | 176 472,66 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


