
MYMGK00510ERSR | |
|---|---|
DigiKey Part Number | 811-MYMGK00510ERSRTR-ND - Tape & Reel (TR) 811-MYMGK00510ERSRCT-ND - Cut Tape (CT) 811-MYMGK00510ERSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK00510ERSR |
Description | DC DC CONVERTER POL 5V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5V 10A 8V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 5 | 99,53000 Kč | 497,65 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 25 | 95,84320 Kč | 2 396,08 Kč |
| 50 | 94,28940 Kč | 4 714,47 Kč |
| 100 | 92,75870 Kč | 9 275,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 89,76593 Kč | 35 906,37 Kč |
| 800 | 88,30289 Kč | 70 642,31 Kč |
| 1 200 | 87,45754 Kč | 104 949,05 Kč |
| 2 000 | 86,40362 Kč | 172 807,24 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


