MYMGK00506ERSR MGK 1 Non-Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGK00506ERSR-EVM

DigiKey Part Number
811-3258-ND
Manufacturer
Manufacturer Product Number
MYMGK00506ERSR-EVM
Description
EVAL BOARD FOR MYMGK00506ERSR
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
MYMGK00506ERSR MGK 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
6A
Voltage - Input
8V ~ 14V
Regulator Topology
-
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
MYMGK00506ERSR
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 337,78000 Kč1 337,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,78000 Kč
Unit Price with VAT:1 618,71380 Kč