
MYMGC3R32EFPF2RVD | |
|---|---|
DigiKey Part Number | 811-MYMGC3R32EFPF2RVDTR-ND - Tape & Reel (TR) 811-MYMGC3R32EFPF2RVDCT-ND - Cut Tape (CT) 811-MYMGC3R32EFPF2RVDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGC3R32EFPF2RVD |
Description | DC DC CNVRTR 1.2V 1.8V 3.3V 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 1.2V 1.8V 3.3V 2.5V 2.5A, 1A, 2A, 1.5A 4.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGC3R32EFPF2RVD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.8V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | 2.5V | |
Current - Output (Max) | 2.5A, 1A, 2A, 1.5A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 61-LGA Module | |
Size / Dimension | 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 226,97790 Kč | 22 697,79 Kč |
| Unit Price without VAT: | 238,08000 Kč |
|---|---|
| Unit Price with VAT: | 288,07680 Kč |

