
| MYMGC3R32EFPF2RVD | |
|---|---|
| DigiKey Part Number | 811-MYMGC3R32EFPF2RVDTR-ND - Tape & Reel (TR) 811-MYMGC3R32EFPF2RVDCT-ND - Cut Tape (CT) 811-MYMGC3R32EFPF2RVDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MYMGC3R32EFPF2RVD | 
| Description | DC DC CNVRTR 1.2V 1.8V 3.3V 2.5V | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 1.2V 1.8V 3.3V 2.5V 2.5A, 1A, 2A, 1.5A 4.3V - 5.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MYMGC3R32EFPF2RVD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 4 | |
| Voltage - Input (Min) | 4.3V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | 1.8V | |
| Voltage - Output 3 | 3.3V | |
| Voltage - Output 4 | 2.5V | |
| Current - Output (Max) | 2.5A, 1A, 2A, 1.5A | |
| Power (Watts) | 15 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 91% | |
| Mounting Type | Surface Mount | |
| Package / Case | 61-LGA Module | |
| Size / Dimension | 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) | |
| Supplier Device Package | - | |
| Control Features | Enable, Active High | |
| Approval Agency | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 235,32000 Kč | 235,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 224,34690 Kč | 22 434,69 Kč | 
| Unit Price without VAT: | 235,32000 Kč | 
|---|---|
| Unit Price with VAT: | 284,73720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic