MFR Recommended

MYMGC1R83BFPF2RVD | |
|---|---|
DigiKey Part Number | 811-MYMGC1R83BFPF2RVDTR-ND - Tape & Reel (TR) 811-MYMGC1R83BFPF2RVDCT-ND - Cut Tape (CT) 811-MYMGC1R83BFPF2RVDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGC1R83BFPF2RVD |
Description | DC DC CNVRT 0.85V 1.2V 1.8V 6.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.85V 0.85V 1.2V 1.8V 3.2A, 500mA, 500mA, 1.5A 3.3V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 4 1.8V |
Mfr | Current - Output (Max) 3.2A, 500mA, 500mA, 1.5A |
Series | Power (Watts) 6.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 4 | Efficiency 81% |
Voltage - Input (Min) 3.3V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 61-LGA Module |
Voltage - Output 1 | Size / Dimension 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) |
Voltage - Output 2 0.85V | Control Features Enable, Active High |
Voltage - Output 3 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYMGC1R83BFPF2RV | Murata Power Solutions Inc. | 0 | 811-MYMGC1R83BFPF2RVTR-ND | 199,38965 Kč | MFR Recommended |


