
MYMGC0R88RFLF2RV | |
|---|---|
DigiKey Part Number | 811-MYMGC0R88RFLF2RVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYMGC0R88RFLF2RV |
Description | DC DC CONVERTER 0.85V 6.8W |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.85V 8A 3.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGC0R88RFLF2RV Models |
Category | Power (Watts) 6.8 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 60-LGA Module |
Voltage - Input (Min) 3.3V | Size / Dimension 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 198,03653 Kč | 79 214,61 Kč |
| Unit Price without VAT: | 198,03653 Kč |
|---|---|
| Unit Price with VAT: | 239,62420 Kč |

