
MYC0409-NA-120WD-EVM | |
|---|---|
DigiKey Part Number | 811-MYC0409-NA-120WD-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA-120WD-EVM |
Description | EVAL BOARD FOR MYC0409NA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MYC0409-NA - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 72W | |
Voltage - Output | - | |
Current - Output | 10A | |
Voltage - Input | 20V ~ 60V | |
Regulator Topology | - | |
Frequency - Switching | 270kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYC0409-NA | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,97000 Kč | 1 063,97 Kč |
| 5 | 1 024,28200 Kč | 5 121,41 Kč |
| 10 | 1 007,65200 Kč | 10 076,52 Kč |
| 25 | 986,05760 Kč | 24 651,44 Kč |
| 50 | 970,00680 Kč | 48 500,34 Kč |
| 100 | 954,19530 Kč | 95 419,53 Kč |
| Unit Price without VAT: | 1 063,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,40370 Kč |


