
MYBSP0122BABFT+CB | |
|---|---|
DigiKey Part Number | 811-MYBSP0122BABFT+CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYBSP0122BABFT+CB |
Description | POWERM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.125A 37V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.125A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 407,37855 Kč | 81 475,71 Kč |
| Unit Price without VAT: | 407,37855 Kč |
|---|---|
| Unit Price with VAT: | 492,92805 Kč |


