


| MVAC400-48AFD | |
|---|---|
| DigiKey Part Number | 811-2716-ND | 
| Manufacturer | |
| Manufacturer Product Number | MVAC400-48AFD | 
| Description | AC/DC CONVERTER 50V 12V 5V 250W | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 3 Output 50V 12V 5V 90 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MVAC400-48AFD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Open Frame | |
| Number of Outputs | 3 | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output 1 | 50V | |
| Voltage - Output 2 | 12V | |
| Voltage - Output 3 | 5V | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 8 A | |
| Current - Output 2 | 1 A | |
| Current - Output 3 | 2 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial), Medical | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 93% | |
| Operating Temperature | -10°C ~ 70°C (With Derating) | |
| Features | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | |
| Approval Agency | CB, CCC, CE, cURus, VDE | |
| Minimum Load Required | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic