Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
MVAC400 Series Open Frame AC-DC Power Supply
Murata's MVAC400, 400 Watt Open Frame AC-DC Power Supply

MVAC400-24AFT

DigiKey Part Number
811-3026-ND
Manufacturer
Manufacturer Product Number
MVAC400-24AFT
Description
AC/DC CONVERTER 24V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MVAC400-24AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
1.5 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, VDE
Voltage - Output 1
24V
Minimum Load Required
Yes
Current - Output 1
16.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 723,15000 Kč4 723,15 Kč
54 498,40600 Kč22 492,03 Kč
184 327,21500 Kč77 889,87 Kč
364 237,29889 Kč152 542,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 723,15000 Kč
Unit Price with VAT:5 715,01150 Kč