



MVAC400-12AFD | |
|---|---|
DigiKey Part Number | 811-2719-ND |
Manufacturer | |
Manufacturer Product Number | MVAC400-12AFD |
Description | AC/DC CONVERTER 2X12V 5V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 12V 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MVAC400-12AFD Models |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 2 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 93% |
Number of Outputs 3 | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Voltage - Output 1 12V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 3 5V | Approval Agency CB, CCC, CE, cURus, VDE |
Current - Output 1 33.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 723,15000 Kč | 4 723,15 Kč |
| 5 | 4 498,40600 Kč | 22 492,03 Kč |
| 18 | 4 327,21500 Kč | 77 889,87 Kč |
| 36 | 4 237,29889 Kč | 152 542,76 Kč |
| Unit Price without VAT: | 4 723,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 715,01150 Kč |




