
MTU2S0505MC-R | |
|---|---|
DigiKey Part Number | 811-MTU2S0505MC-RTR-ND - Tape & Reel (TR) 811-MTU2S0505MC-RCT-ND - Cut Tape (CT) 811-MTU2S0505MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTU2S0505MC-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU2S0505MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 5 Leads | |
Size / Dimension | 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 5 | 177,56000 Kč | 887,80 Kč |
| 10 | 174,68200 Kč | 1 746,82 Kč |
| 25 | 170,94880 Kč | 4 273,72 Kč |
| 50 | 168,17300 Kč | 8 408,65 Kč |
| 100 | 165,44110 Kč | 16 544,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 160,09715 Kč | 64 038,86 Kč |
| 800 | 157,48605 Kč | 125 988,84 Kč |
| 1 200 | 155,97629 Kč | 187 171,55 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


