
MTE1S0506MC-R | |
|---|---|
DigiKey Part Number | 811-MTE1S0506MC-RTR-ND - Tape & Reel (TR) 811-MTE1S0506MC-RCT-ND - Cut Tape (CT) 811-MTE1S0506MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTE1S0506MC-R |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S0506MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 5 | 140,98000 Kč | 704,90 Kč |
| 10 | 138,71300 Kč | 1 387,13 Kč |
| 25 | 135,74800 Kč | 3 393,70 Kč |
| 50 | 133,54720 Kč | 6 677,36 Kč |
| 100 | 131,37820 Kč | 13 137,82 Kč |
| 250 | 128,55984 Kč | 32 139,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 126,46508 Kč | 63 232,54 Kč |
| 1 000 | 124,40244 Kč | 124 402,44 Kč |
| 1 500 | 123,21053 Kč | 184 815,80 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


