MTC1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC1S2405MC-R7

DigiKey Part Number
811-3072-2-ND - Tape & Reel (TR)
811-3072-1-ND - Cut Tape (CT)
811-3072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTC1S2405MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC1S2405MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
76.5%
Mounting Type
Surface Mount
Package / Case
6-SMD Module, 6 Leads
Size / Dimension
0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,19000 Kč160,19 Kč
5159,34800 Kč796,74 Kč
10158,29600 Kč1 582,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30156,40167 Kč4 692,05 Kč
60152,61250 Kč9 156,75 Kč
150145,03593 Kč21 755,39 Kč
300135,77320 Kč40 731,96 Kč
750126,51107 Kč94 883,30 Kč
1 500118,51234 Kč177 768,51 Kč
Manufacturers Standard Package
Unit Price without VAT:160,19000 Kč
Unit Price with VAT:193,82990 Kč