
MHM502-01A | |
|---|---|
DigiKey Part Number | 811-MHM502-01A-ND |
Manufacturer | |
Manufacturer Product Number | MHM502-01A |
Description | IONIZER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 11 ~ 13.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 11 ~ 13.2VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,08000 Kč | 881,08 Kč |
| 10 | 797,86100 Kč | 7 978,61 Kč |
| 25 | 772,13840 Kč | 19 303,46 Kč |
| 50 | 754,83200 Kč | 37 741,60 Kč |
| 102 | 738,69931 Kč | 75 347,33 Kč |
| Unit Price without VAT: | 881,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,10680 Kč |





