
MHM500-00A | |
|---|---|
DigiKey Part Number | 490-14866-ND |
Manufacturer | |
Manufacturer Product Number | MHM500-00A |
Description | OZONIZER CHASSIS MNT 10.8-13.2V |
Customer Reference | |
Detailed Description | Ozonizer Chassis Mount 10.8 ~ 13.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Ozonizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 10.8 ~ 13.2VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,20000 Kč | 702,20 Kč |
| Unit Price without VAT: | 702,20000 Kč |
|---|---|
| Unit Price with VAT: | 849,66200 Kč |

