Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1S1212MC-R13

DigiKey Part Number
811-MGN1S1212MC-R13TR-ND - Tape & Reel (TR)
811-MGN1S1212MC-R13CT-ND - Cut Tape (CT)
811-MGN1S1212MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1S1212MC-R13
Description
DC-DC 1W SM 12-12V GAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83.3mA
Mfr
Power (Watts)
999 mW
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
69%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
20-SMD Module, 8 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,38000 Kč87,38 Kč
584,17200 Kč420,86 Kč
1082,79600 Kč827,96 Kč
2581,03600 Kč2 025,90 Kč
5079,72220 Kč3 986,11 Kč
10078,42710 Kč7 842,71 Kč
25076,74572 Kč19 186,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62075,11244 Kč46 569,71 Kč
1 24073,88801 Kč91 621,13 Kč
1 86073,18038 Kč136 115,51 Kč
Manufacturers Standard Package
Unit Price without VAT:87,38000 Kč
Unit Price with VAT:105,72980 Kč