
MGN1S1212MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGN1S1212MC-R13TR-ND - Tape & Reel (TR) 811-MGN1S1212MC-R13CT-ND - Cut Tape (CT) 811-MGN1S1212MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1S1212MC-R13 |
Description | DC-DC 1W SM 12-12V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 20-SMD Module, 8 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 5 | 84,17200 Kč | 420,86 Kč |
| 10 | 82,79600 Kč | 827,96 Kč |
| 25 | 81,03600 Kč | 2 025,90 Kč |
| 50 | 79,72220 Kč | 3 986,11 Kč |
| 100 | 78,42710 Kč | 7 842,71 Kč |
| 250 | 76,74572 Kč | 19 186,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 75,11244 Kč | 46 569,71 Kč |
| 1 240 | 73,88801 Kč | 91 621,13 Kč |
| 1 860 | 73,18038 Kč | 136 115,51 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |

